Artesyn LQD30A48-3V31V8REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Current - Output 2 | 15A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 116W |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | LQD |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LQD30A48-3V31V8REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.