Artesyn LQD30A48-3V32V5RAJ technical specifications.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Power | 87W |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LQD30A48-3V32V5RAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.