Artesyn LQD40A483V32V5REKJ technical specifications.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Current | 20A |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LQD40A483V32V5REKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.