
The LQS50A48-1V8REKJ is a DC-DC converter module with an output voltage of 1.8V and a maximum output current of 50A. It has a maximum power dissipation of 90W and operates within a temperature range of -40°C to 85°C. The module features overvoltage protection, overtemperature protection, and under-voltage lockout. It is available in a module package with a package quantity of 48 and is packaged in a tray. The module has a height of 0.41inch, length of 2.3inch, and width of 1.45inch, and weighs 1.305137oz.
Artesyn LQS50A48-1V8REKJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Efficiency | 90.4% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 90W |
| Output Voltage | 1.8V |
| Package Quantity | 48 |
| Packaging | Tray |
| Series | LQS |
| Voltage - Output 1 | 1.8V |
| Weight | 1.305137oz |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn LQS50A48-1V8REKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.