Artesyn LQS50A48-2V5RAK technical specifications.
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 200W |
| Output Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn LQS50A48-2V5RAK to view detailed technical specifications.
No datasheet is available for this part.