Artesyn LQS50A48-3V3RAK technical specifications.
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 200W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn LQS50A48-3V3RAK to view detailed technical specifications.
No datasheet is available for this part.