Artesyn LQS80A48-2V5RA technical specifications.
| Current - Output 1 | 80A |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 200W |
| RoHS Compliant | No |
| Voltage - Output 1 | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn LQS80A48-2V5RA to view detailed technical specifications.
No datasheet is available for this part.