Artesyn PTH03010WAST technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 37.5W |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH03010WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.