Artesyn PTH03020WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 55W |
| Output Voltage | 2.5V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03020 |
| Voltage - Output 1 | 2.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH03020WAST to view detailed technical specifications.
No datasheet is available for this part.