Artesyn PTH05010WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 54W |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05010 |
| Voltage - Output 1 | 3.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH05010WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
