The PTH05030WAST is a single-output DC-DC converter with an output voltage of 3.6V and a maximum output current of 30A. It has an output power of 108W and is packaged in a surface-mount device (SMD/SMT) format. The converter is available in quantities of 125 and is packaged on a tape and reel. It is not radiation hardened and is not RoHS compliant.
Artesyn PTH05030WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 108W |
| Output Voltage | 3.6V |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05030 |
| Voltage - Output 1 | 3.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH05030WAST to view detailed technical specifications.
No datasheet is available for this part.