
Artesyn PTH05050WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Height | 8.5mm |
| Length | 22.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 21.6W |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05050 |
| Voltage - Output 1 | 3.6V |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH05050WAST to view detailed technical specifications.
No datasheet is available for this part.
