The PTH05050YAST is a single-output DC-DC converter with an output current of 6A and an output voltage of 1.8V. It operates within a temperature range of -40°C to 85°C and is packaged in a SMD/SMT package. The converter is available in quantities of 250 per reel. It is not radiation hardened and is not RoHS compliant.
Artesyn PTH05050YAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 10.8W |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTHxx050Y |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH05050YAST to view detailed technical specifications.
No datasheet is available for this part.