
Artesyn PTH12020LAS technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 99W |
| Output Voltage | 1.8V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn PTH12020LAS to view detailed technical specifications.
No datasheet is available for this part.
