The PTH12060LAH DC-DC converter module from Artesyn features a single output voltage of 1.8V, with a maximum output current of 10A and a maximum output power of 55W. Operating within a temperature range of -40°C to 85°C, this module is suitable for a variety of applications. Available in a tray packaging format with 192 units per package, the PTH12060LAH is not radiation hardened and is not RoHS compliant.
Artesyn PTH12060LAH technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 1.8V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12060LAH to view detailed technical specifications.
No datasheet is available for this part.