
The Artesyn PTH12060LAS is a single-output DC-DC converter with an efficiency of 88% and features under-voltage lockout and short-circuit protection. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The converter has a maximum output current of 10A and a maximum power dissipation of 55W. It is not radiation hardened and is not RoHS compliant.
Artesyn PTH12060LAS technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Features | UVLO, SCP |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 1.8V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH12060 (55W) |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTH12060LAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
