The PTV03020WAH is a single-output DC-DC converter module from Artesyn, offering an output voltage of 2.5V and a maximum output current of 18A. The module is capable of delivering up to 45W of output power. It is available in a package quantity of 252 units, packaged in a tray. The module is not radiation hardened and is not RoHS compliant.
Artesyn PTV03020WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 45W |
| Output Voltage | 2.5V |
| Package Quantity | 252 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTV03020 |
| Voltage - Output 1 | 2.5V |
| Width | 9.39mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTV03020WAH to view detailed technical specifications.
No datasheet is available for this part.