Artesyn PTV05020WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Height | 12.7mm |
| Length | 44.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 64.8W |
| Output Voltage | 3.6V |
| Package Quantity | 252 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTV05020 |
| Voltage - Output 1 | 3.6V |
| Width | 9.39mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn PTV05020WAH to view detailed technical specifications.
No datasheet is available for this part.