Artesyn SIL15E-05S1V8-H technical specifications.
| Package/Case | SIL |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 74W |
| Output Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn SIL15E-05S1V8-H to view detailed technical specifications.
No datasheet is available for this part.