
The Artesyn SIL15E-12W3V3-HJ is a single output DC-DC converter with an output current of 15A and an output voltage of 3.63V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The converter is packaged in a SIL package and is non-isolated. It has a maximum output power of 49.5W and is available in a tray packaging format.
Artesyn SIL15E-12W3V3-HJ technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 15A |
| Depth | 7.8mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 49.5W |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SIL15E |
| Voltage - Output 1 | 3.63V |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SIL15E-12W3V3-HJ to view detailed technical specifications.
No datasheet is available for this part.
