Artesyn SMT20C-12SADJ technical specifications.
| Package/Case | SMD/SMT |
| Depth | 27.9mm |
| Isolation | Non-Isolated |
| Length | 30.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 210 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn SMT20C-12SADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
