Artesyn SMT40C-12SADJ-SJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 40A |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMT40C |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Artesyn SMT40C-12SADJ-SJ to view detailed technical specifications.
No datasheet is available for this part.