The Artesyn SXE15-48D05-3V3RJ is a dual output DC power supply module with 15W output power, featuring two outputs with 5V and 3.3V voltages, capable of delivering 3A and 4.5A respectively. It has a compact module package with dimensions of 1.91 inches in length, 1.39 inches in width, and 0.34 inches in height, and is packaged in a tray. The module operates within a standard temperature range and is not radiation hardened.
Artesyn SXE15-48D05-3V3RJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Current - Output 2 | 4.5A |
| Height | 0.34inch |
| Length | 1.91inch |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 0.423288oz |
| Width | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SXE15-48D05-3V3RJ to view detailed technical specifications.
No datasheet is available for this part.