Artesyn SXE15-48D3V3-2V5J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Current - Output 2 | 4.5A |
| Height | 0.34inch |
| Length | 1.91inch |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 0.423288oz |
| Width | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SXE15-48D3V3-2V5J to view detailed technical specifications.
No datasheet is available for this part.