The Artesyn SXE15-48S05-RJ is a single-output DC-DC converter with an output voltage of 5V and a maximum output power of 15W. It has a maximum output current of 3A and is packaged in a module format. The converter measures 1.91 inches in length, 1.39 inches in width, and 0.34 inches in height, and weighs 0.423288 ounces. It is available in a tray packaging with 120 units per package.
Artesyn SXE15-48S05-RJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Height | 0.34inch |
| Length | 1.91inch |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Weight | 0.423288oz |
| Width | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SXE15-48S05-RJ to view detailed technical specifications.
No datasheet is available for this part.