Artesyn SXE15-48S2V5J technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 0.34inch |
| Length | 1.91inch |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage - Output 1 | 2.5V |
| Weight | 0.423288oz |
| Width | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for Artesyn SXE15-48S2V5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.