Artesyn UFR6000 technical specifications.
| Efficiency | 91% |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -33°C |
| Max Output Current | 144A |
| Number of Outputs | 1 |
| Output Voltage | 57V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Artesyn UFR6000 to view detailed technical specifications.
No datasheet is available for this part.