Artesyn VRM10-80-12-P technical specifications.
| Package/Case | Module |
| Isolation | Non-Isolated |
| Length | 80.92mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Voltage | 1.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn VRM10-80-12-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
