Artesyn VRM10-80-12-PY technical specifications.
| Current - Output 1 | 80A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 128W |
| RoHS Compliant | No |
| Voltage - Output 1 | 1.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn VRM10-80-12-PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.