ARX FA6B60-A1041E2AL technical specifications.
| Package/Case | Axial |
| Depth | 28.3mm |
| Height | 60mm |
| Noise Level | 32.5dBA |
| Operating Supply Voltage | 240V |
| Power Consumption | 22W |
| Series | CeraDyna |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FA6B60-A1041E2AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.