ARX FA8B12D1041G2AL technical specifications.
| Package/Case | Axial |
| Depth | 38mm |
| Height | 120mm |
| Noise Level | 41.26dBA |
| Operating Supply Voltage | 240V |
| Power Consumption | 66W |
| Series | CeraDyna |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FA8B12D1041G2AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
