
ARX FD1212-A1251G2AL technical specifications.
| Package/Case | Axial |
| Depth | 38mm |
| Height | 120mm |
| Noise Level | 57.6dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 14.4W |
| Series | CeraDyna |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD1212-A1251G2AL to view detailed technical specifications.
No datasheet is available for this part.