ARX FD1240-A0241D0AL technical specifications.
| Package/Case | Axial |
| Depth | 20mm |
| Height | 40mm |
| Operating Supply Voltage | 12V |
| Series | CeraDyna |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD1240-A0241D0AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
