ARX FD1250-A1041A3AL technical specifications.
| Package/Case | Axial |
| Depth | 10.5mm |
| Height | 50mm |
| Noise Level | 31.5dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.44W |
| Series | CeraDyna |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD1250-A1041A3AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
