
ARX FD1260-C2451E2AL technical specifications.
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 60mm |
| Noise Level | 48dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.6W |
| Series | CeraDyna |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD1260-C2451E2AL to view detailed technical specifications.
No datasheet is available for this part.
