ARX FD1280-A0151E3AL technical specifications.
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 80mm |
| Noise Level | 34dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 2.88W |
| Series | CeraDyna |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD1280-A0151E3AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
