ARX FD1290-AP181E3AL technical specifications.
| Package/Case | Axial |
| Depth | 25mm |
| Height | 92mm |
| Operating Supply Voltage | 12V |
| Series | CeraDyna |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD1290-AP181E3AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
