ARX FD2412-A1051E2AL technical specifications.
| Package/Case | Axial |
| Depth | 25mm |
| Height | 120mm |
| Noise Level | 51dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 5.52W |
| Series | CeraDyna |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD2412-A1051E2AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
