
ARX FD2413-A1251G3AL technical specifications.
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Noise Level | 62dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 20.4W |
| Series | CeraDyna |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD2413-A1251G3AL to view detailed technical specifications.
No datasheet is available for this part.