ARX FD2440-C0051M2AL technical specifications.
| Package/Case | Axial |
| Depth | 28mm |
| Height | 40mm |
| Noise Level | 41dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 5.76W |
| Series | CeraDyna |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD2440-C0051M2AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
