
ARX FD2450-A1041A3AL technical specifications.
| Package/Case | Axial |
| Depth | 10mm |
| Height | 50mm |
| Operating Supply Voltage | 24V |
| Series | CeraDyna |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD2450-A1041A3AL to view detailed technical specifications.
No datasheet is available for this part.
