
ARX FD2480-A0151E3AL technical specifications.
| Package/Case | Axial |
| Depth | 25.4mm |
| Height | 80mm |
| Noise Level | 35.7dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 3.84W |
| Series | CeraDyna |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD2480-A0151E3AL to view detailed technical specifications.
No datasheet is available for this part.
