
ARX FD2490-A3151G2AL technical specifications.
| Package/Case | Axial |
| Depth | 38mm |
| Height | 92mm |
| Noise Level | 56.8dB |
| Operating Supply Voltage | 24V |
| Power Consumption | 16.32W |
| Series | CeraDyna |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FD2490-A3151G2AL to view detailed technical specifications.
No datasheet is available for this part.
