ARX FW1275-A1041C2AL technical specifications.
| Depth | 15mm |
| Height | 75mm |
| Noise Level | 54.4dBA |
| Operating Supply Voltage | 12V |
| Series | CeraDyna |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FW1275-A1041C2AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
