ARX FW2451-A1051C2AL technical specifications.
| Depth | 15mm |
| Height | 51mm |
| Mounting Hole Spacing | 38.3mm |
| Noise Level | 37.5dBA |
| Operating Supply Voltage | 24V |
| Series | CeraDyna |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for ARX FW2451-A1051C2AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
