The X624 .047-1-250 from ASC Capacitors is a 0.047uF film capacitor with a 250VDC working voltage and 1% tolerance. It features a PET dielectric and is suitable for operation between -40°C and 85°C. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a 10mm terminal pitch and measures 4 x 9 x 13mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 250VDC |
| Tolerance | 1% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 4 X 9 X 13mm |
| Terminal Pitch | 10mm |