Asia Vital Components B5010B05M technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 50 X 50 X 11 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 50 |
| Product Height (mm) | 11 |
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 5200r/min |
| Maximum Airflow | 10.24CFM |
| Maximum Pressure | 0.128inH2O |
| Noise Level | 35.1dB |
| Line Current | 0.15A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components B5010B05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.