This 60x60x15mm DC fan features a voltage rating of 24V and a nominal speed of 3900rpm. It has a maximum airflow of 11.93 and a maximum pressure of 0.117inH2O. The fan operates with a noise level of 34.3 and a line current of 0.08. It is designed with ball bearings for smooth operation and is mounted via flange mount.
Asia Vital Components B6015B24M technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 60 X 60 X 15 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 15 |
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 3900r/min |
| Maximum Airflow | 11.93CFM |
| Maximum Pressure | 0.117inH2O |
| Noise Level | 34.3dB |
| Line Current | 0.08A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components B6015B24M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.