This 60x60x15mm flange mount DC fan is rated for 12V operation and features a nominal speed of 3900rpm. The fan's maximum airflow is 11.93 and its maximum pressure is 0.117inH2O. The noise level is 34.3 and the line current is 0.12. The fan is equipped with sleeve bearings for smooth operation.
Asia Vital Components B6015S12M technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 60 X 60 X 15 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 15 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3900r/min |
| Maximum Airflow | 11.93CFM |
| Maximum Pressure | 0.117inH2O |
| Noise Level | 34.3dB |
| Line Current | 0.12A |
| Bearings | Sleeve |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components B6015S12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.