This 60x60x15mm flange mount DC fan has a nominal speed of 3900 RPM and a maximum airflow of 11.93. It operates at a maximum pressure of 0.117 inH2O and produces a noise level of 34.3. The fan is designed for use in thermal management applications and is suitable for general use. It has a ball bearing design and a lead wire termination style.
Asia Vital Components C6015B12M technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 60 X 60 X 15 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 15 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3900r/min |
| Maximum Airflow | 11.93CFM |
| Maximum Pressure | 0.117inH2O |
| Noise Level | 34.3dB |
| Line Current | 0.12A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components C6015B12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.